Part Details for LM723CJ by STMicroelectronics
Overview of LM723CJ by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM723CJ
LM723CJ CAD Models
LM723CJ Part Data Attributes
|
LM723CJ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM723CJ
STMicroelectronics
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.017857 | |
Load Regulation-Max(%) | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM723CJ
This table gives cross-reference parts and alternative options found for LM723CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA723CDRE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | LM723CJ vs UA723CDRE4 |
LM723CN | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | LM723CJ vs LM723CN |
LM723CN | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LM723CJ vs LM723CN |
MC1723CP | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | onsemi | LM723CJ vs MC1723CP |
UA723CN | Adjustable Positive Standard Regulator, PDIP14, PLASTIC, DIP-14 | Signetics | LM723CJ vs UA723CN |
VRE410JS | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | Cirrus Logic | LM723CJ vs VRE410JS |
CA723CE | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Harris Semiconductor | LM723CJ vs CA723CE |
UA723CD | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, SO-14, Voltage Reference | NXP Semiconductors | LM723CJ vs UA723CD |
UA723CN | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDIP14, PLASTIC, DIP-14, Voltage Reference | NXP Semiconductors | LM723CJ vs UA723CN |
VRE105C | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | LM723CJ vs VRE105C |