Part Details for LM723 by National Semiconductor Corporation
Overview of LM723 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NSC LM723 BARE DIE | 37 in Stock |
|
RFQ |
Part Details for LM723
LM723 CAD Models
LM723 Part Data Attributes:
|
LM723
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM723
National Semiconductor Corporation
IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, UUC14, DIE-14, Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XUUC-N14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LM723
This table gives cross-reference parts and alternative options found for LM723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA723CE | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Harris Semiconductor | LM723 vs CA723CE |
LM723J | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | LM723 vs LM723J |
JM38510/10201BIA | Adjustable Positive Standard Regulator, 2V Min, 37V Max, MBCY10, CAN,10 PIN | Defense Logistics Agency | LM723 vs JM38510/10201BIA |
U5R7723393 | ADJUSTABLE POSITIVE REGULATOR | Texas Instruments | LM723 vs U5R7723393 |
MC1723CL | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM723 vs MC1723CL |
CA723CE | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM723 vs CA723CE |
JM38510/10201BIA | TWO TERM VOLTAGE REFERENCE, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LM723 vs JM38510/10201BIA |
LM723CN | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | LM723 vs LM723CN |
LM723CM | Adjustable Positive Standard Regulator, BIPolar, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Rochester Electronics LLC | LM723 vs LM723CM |
VRE410JS | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | Apex Microtechnology Inc | LM723 vs VRE410JS |