Part Details for LM7171AIMX by National Semiconductor Corporation
Overview of LM7171AIMX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7171AIMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM7171AIMX-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 153 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4766 In Stock |
|
$1.9700 | Buy Now |
|
Rochester Electronics | LM7171A - Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4979 |
|
$1.6800 / $1.9800 | Buy Now |
Part Details for LM7171AIMX
LM7171AIMX CAD Models
LM7171AIMX Part Data Attributes:
|
LM7171AIMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7171AIMX
National Semiconductor Corporation
IC OP-AMP, 1500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 950 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 125000 | |
Voltage Gain-Min | 2200 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LM7171AIMX
This table gives cross-reference parts and alternative options found for LM7171AIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7171AIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7171BIMX | IC OP-AMP, 3500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7171AIMX vs LM7171BIMX |
LM7171BIMX/NOPB | IC OP-AMP, 3500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7171AIMX vs LM7171BIMX/NOPB |