Part Details for LM709AW/883 by National Semiconductor Corporation
Overview of LM709AW/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM709AW/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM709AW/883-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 10CFP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
227 In Stock |
|
$24.1900 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3000uV Offset-Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 227 |
|
$20.7600 / $24.4200 | Buy Now |
Part Details for LM709AW/883
LM709AW/883 CAD Models
LM709AW/883 Part Data Attributes
|
LM709AW/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM709AW/883
National Semiconductor Corporation
Operational Amplifier, 1 Func, 3000uV Offset-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3000 µV | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V |
Alternate Parts for LM709AW/883
This table gives cross-reference parts and alternative options found for LM709AW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM709AW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM709AW/883 | OP-AMP, 3000uV OFFSET-MAX | Texas Instruments | LM709AW/883 vs LM709AW/883 |
LM709W/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max | National Semiconductor Corporation | LM709AW/883 vs LM709W/883 |
LM709W/883 | OP-AMP, 6000uV OFFSET-MAX, 0.25MHz BAND WIDTH | Texas Instruments | LM709AW/883 vs LM709W/883 |