Part Details for LM703LH by National Semiconductor Corporation
Overview of LM703LH by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM703LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$29.8216 | Buy Now |
Part Details for LM703LH
LM703LH CAD Models
LM703LH Part Data Attributes:
|
LM703LH
National Semiconductor Corporation
Buy Now
|
Compare Parts:
LM703LH
National Semiconductor Corporation
IC,RF AMPLIFIER,BIPOLAR,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |