-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 5.5-V, 1.5-A, 0.5-µA IQ ideal diode with integrated FET 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53541-1-ND
|
DigiKey | IC OR CTRLR IDEAL DIODE SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150861 In Stock |
|
$0.0926 / $0.2500 | Buy Now |
DISTI #
595-LM66100DCKR
|
Mouser Electronics | Hot Swap Voltage Controllers 1.5-V to 5.5-V, 1.5-A, 0.5-uA IQ ideal diode with integrated FET 6-SC70 -40 to 125 RoHS: Compliant | 49753 |
|
$0.0900 / $0.2500 | Buy Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/EnclosureSC-70-6 | 5896 |
|
$0.0912 / $0.1557 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OR CTRLR IDEAL DIODE SC70-6 | 604 |
|
$0.0761 / $0.1402 | Buy Now |
|
LCSC | 1.5V5.5V 79m Active Low 1.5A 1 Ideal Diode SC-70-6 Power Distribution Switches ROHS | 6367 |
|
$0.1002 / $0.1789 | Buy Now |
|
Win Source Electronics | IC OR CTRLR IDEAL DIODE SC70-6 / OR Controller P-Channel 1:1 SC-70-6 | 67350 |
|
$0.0870 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM66100DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM66100DCKR
Texas Instruments
1.5-V to 5.5-V, 1.5-A, 0.5-µA IQ ideal diode with integrated FET 6-SC70 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LM66100DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM66100DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM66100DCKT | Texas Instruments | $0.1204 | 1.5-V to 5.5-V, 1.5-A, 0.5-µA IQ ideal diode with integrated FET 6-SC70 -40 to 105 | LM66100DCKR vs LM66100DCKT |