-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180 ns 3V Comparator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM6511IM-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 103 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8694 In Stock |
|
$2.9200 | Buy Now |
DISTI #
LM6511IM-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 103 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$3.7819 | Buy Now |
DISTI #
926-LM6511IM
|
Mouser Electronics | Analog Comparators 180 ns 3V Comparator 8-SOIC -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | COMPARATOR, 8000 uV OFFSET-MAX, 180 ns RESPONSE TIME, PDSO8 | 1 |
|
$5.6475 | Buy Now |
|
Rochester Electronics | LM6511 180 ns 3V Comparator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8694 |
|
$2.5100 / $2.9500 | Buy Now |
|
Ameya Holding Limited | LM6511IM 比较器, 开路集电极输出, 0.18μs, 多种电源电压适用, 8引脚 SOIC封装 | 7200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6511IM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6511IM
Texas Instruments
180 ns 3V Comparator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.13 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 180 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM6511IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6511IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6511IM/NOPB | 180 ns 3V Comparator 8-SOIC -40 to 85 | Texas Instruments | LM6511IM vs LM6511IM/NOPB |