Part Details for LM63CIMA by National Semiconductor Corporation
Overview of LM63CIMA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM63CIMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PLUS OR MINUS 1 DEGREE CELSIUS ACCURATE REMOTE DIODE DIGITAL TEMPERATURE SENSOR Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Rectangular, Surface Mount RoHS: Not Compliant | Europe - 69 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for LM63CIMA
LM63CIMA CAD Models
LM63CIMA Part Data Attributes:
|
LM63CIMA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM63CIMA
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.154 INCH, MS-012, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.154 INCH, MS-012, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Operating Current-Max | 1.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM63CIMA
This table gives cross-reference parts and alternative options found for LM63CIMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM63CIMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM63CIMA/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.154 INCH, MS-012, SOIC-8 | National Semiconductor Corporation | LM63CIMA vs LM63CIMA/NOPB |
LM63CIMA/NOPB | 1 remote and local temperature sensor with fan control 8-SOIC 0 to 125 | Texas Instruments | LM63CIMA vs LM63CIMA/NOPB |