-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5-V to 36-V, 2.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM63625DQDRRRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5305 In Stock |
|
$1.7463 / $3.4800 | Buy Now |
DISTI #
595-LM63625DQDRRRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5-V to 36-V, 2.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150 RoHS: Compliant | 9682 |
|
$1.7400 / $3.4800 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Ameya Holding Limited | 5552 |
|
RFQ | ||
|
Chip1Cloud | 3.5-V TO 36-V, 2.5-A STEP-DOWN V / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad | 15000 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 3.5V36V 2.5A 1V20V SON-12(3x3) DC-DC Converters ROHS | 232 |
|
$2.6047 / $3.9085 | Buy Now |
|
Win Source Electronics | 3.5-V TO 36-V, 2.5-A STEP-DOWN V / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad | 21860 |
|
$6.9710 / $10.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM63625DQDRRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM63625DQDRRRQ1
Texas Instruments
3.5-V to 36-V, 2.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM; ALSO HAS 5V O/P VOL-NOM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM63625DQDRRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM63625DQDRRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16936SAUEB/V+T | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LM63625DQDRRRQ1 vs MAX16936SAUEB/V+T |
MAX16936RATEA/V+ | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | LM63625DQDRRRQ1 vs MAX16936RATEA/V+ |
LM53625MQURNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM63625DQDRRRQ1 vs LM53625MQURNLRQ1 |
LTM8051EY#PBF | LTM8051EY#PBF | Analog Devices Inc | LM63625DQDRRRQ1 vs LTM8051EY#PBF |
MAX20002ATPB/V+ | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LM63625DQDRRRQ1 vs MAX20002ATPB/V+ |
MAX20002CATPA/V+ | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LM63625DQDRRRQ1 vs MAX20002CATPA/V+ |
LTM8051IY#PBF | LTM8051IY#PBF | Analog Devices Inc | LM63625DQDRRRQ1 vs LTM8051IY#PBF |
LM53625LQURNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM63625DQDRRRQ1 vs LM53625LQURNLRQ1 |
LM63625DQPWPRQ1 | 3.5-V to 36-V, 2.5-A step-down voltage converter with spread spectrum 16-HTSSOP -40 to 150 | Texas Instruments | LM63625DQDRRRQ1 vs LM63625DQPWPRQ1 |
MAX16936RATEA/V+CA | 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | LM63625DQDRRRQ1 vs MAX16936RATEA/V+CA |