Part Details for LM6361 by National Semiconductor Corporation
Overview of LM6361 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM63615CAQDRRRQ1 | Texas Instruments | 3.5-V to 36-V, 1.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150 | |
LM63615QDRREVM | Texas Instruments | Evaluation module for 3.5-V to 36-V, 1.5-A step-down voltage converter with spread spectrum | |
LM63615DQDRRRQ1 | Texas Instruments | 3.5-V to 36-V, 1.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150 |
Price & Stock for LM6361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NSC LM6361 | 1555 in Stock |
|
RFQ |
Part Details for LM6361
LM6361 CAD Models
Resources and Additional Insights for LM6361
Reference Designs related to LM6361
-
Efficient: low-heat: CISPR 25 class 5-compliant power reference design for infotainment display
This reference design is focused on the power tree for an automotive infotainment display unit covering various power supply rails including two off-battery converters providing 5.0-V and 3.3-V: and intermediary system rails of 1.8-V and 1.1-V. The test results demonstrate high efficiency: low heat dissipation and CISPR 25 class 5-conducted emissions compliance.
-
Automotive cluster and display power reference design with warm/cold-crank capability
This reference design provides the system rails for automotive HUD: center information display: cluster display: or other automotive displays. A 3.3-V bus is generated by an off-battery buck converter. A boost converter provides 3.3-V to 5-V conversion and a buck provides 1.8 V from the 3.3-V rail. Display panel: CAN bus: microcontroller (MCU): FPD-Link: touch controller and switch packs are all examples of what can be driven by the power rails in this design. EMI filtering and reverse battery protection are included.