Part Details for LM62BIM3X/NOPB by National Semiconductor Corporation
Overview of LM62BIM3X/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM62BIM3X/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM62BIM3X/NOPB-ND
|
DigiKey | LM62 +2C ANALOG OUTPUT TEMPERATU Min Qty: 613 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.4900 | Buy Now |
|
Rochester Electronics | LM62 +2C analog output temperature sensor, with 15.6mV/C gain RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.4002 / $0.4708 | Buy Now |
Part Details for LM62BIM3X/NOPB
LM62BIM3X/NOPB CAD Models
LM62BIM3X/NOPB Part Data Attributes
|
LM62BIM3X/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM62BIM3X/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.48-1.88V, 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 1.4 mm | |
Body Height | 0.94 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.165 mA | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.88 V | |
Output Voltage-Min | 0.48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM62BIM3X/NOPB
This table gives cross-reference parts and alternative options found for LM62BIM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM62BIM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM62CIM3X | Texas Instruments | Check for Price | ±2°C Analog Output Temperature Sensor 3-SOT-23 0 to 90 | LM62BIM3X/NOPB vs LM62CIM3X |
LM62BIM3/NOPB | Texas Instruments | $0.4829 | ±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90 | LM62BIM3X/NOPB vs LM62BIM3/NOPB |
LM62CIM3 | Texas Instruments | Check for Price | ±2°C Analog Output Temperature Sensor 3-SOT-23 0 to 90 | LM62BIM3X/NOPB vs LM62CIM3 |
LM62CIM3/NOPB | Texas Instruments | $0.3827 | ±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90 | LM62BIM3X/NOPB vs LM62CIM3/NOPB |