-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Motion Controller 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM629M-6/NOPB-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-5.5V 24SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
31 In Stock |
|
$39.2716 / $54.1700 | Buy Now |
DISTI #
926-LM629M-6/NOPB
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PRECISION MOTION CONTROLLER RoHS: Compliant | 63 |
|
$40.8300 / $50.4100 | Buy Now |
DISTI #
V99:2348_07282663
|
Arrow Electronics | Precision Motor Controller 24-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 20 |
|
Buy Now | |
DISTI #
85948087
|
Verical | Precision Motor Controller 24-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$43.4256 | Buy Now |
DISTI #
LM629M-6
|
TME | IC: driver, brush motor controller, SO24, 1.6mA, 2.4V, Ch: 8, PWM Min Qty: 1 | 0 |
|
$45.8000 / $60.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM629M-6/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM629M-6/NOPB
Texas Instruments
Precision Motion Controller 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM629M-6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM629M-6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM629M-6 | Texas Instruments | Check for Price | BRUSH DC MOTOR CONTROLLER, PDSO24, SOP-24 | LM629M-6/NOPB vs LM629M-6 |