-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM62440ALPQRJRRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM62440ALPQRJRRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 4A 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2344 In Stock |
|
$1.9863 / $3.9800 | Buy Now |
DISTI #
595-M62440ALPQRJRRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 36 -V 4-A low-noise s RoHS: Compliant | 2196 |
|
$1.9800 / $3.9800 | Buy Now |
|
LCSC | Step-down type Adjustable 4A 3V36V VQFN-14-HR(3.5x4) DC-DC Converters ROHS | 12 |
|
$3.6047 / $3.8114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM62440ALPQRJRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM62440ALPQRJRRQ1
Texas Instruments
Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 14 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.14X.16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM62440ALPQRJRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM62440ALPQRJRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM60440AQRPKRQ1 | Texas Instruments | Check for Price | Automotive 36-V, 4-A synchronous converter in an enhanced EMI QFN package with wettable flank 13-WQFN-HR -40 to 150 | LM62440ALPQRJRRQ1 vs LM60440AQRPKRQ1 |
LM62440CLPQRJRRQ1 | Texas Instruments | Check for Price | Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | LM62440ALPQRJRRQ1 vs LM62440CLPQRJRRQ1 |
BD9327EFJ-LBE2 | ROHM Semiconductor | Check for Price | Switching Regulator, Current-mode, 380kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8 | LM62440ALPQRJRRQ1 vs BD9327EFJ-LBE2 |
PLM60440AQRPKRQ1 | Texas Instruments | Check for Price | Automotive 36-V, 4-A synchronous converter in an enhanced EMI QFN package with wettable flank 13-WQFN-HR -40 to 150 | LM62440ALPQRJRRQ1 vs PLM60440AQRPKRQ1 |
BD9327EFJ | ROHM Semiconductor | Check for Price | Switching Regulator, Current-mode, 4A, 460kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, HTSOP-8 | LM62440ALPQRJRRQ1 vs BD9327EFJ |
NR110K | Sanken Electric Co Ltd | Check for Price | Switching Regulator, Current-mode, 4A, 455kHz Switching Freq-Max, PDSO8, HSOP-8 | LM62440ALPQRJRRQ1 vs NR110K |
LM60440ARPKR | Texas Instruments | $1.1719 | 36-V, 4-A synchronous converter in an enhanced EMI QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150 | LM62440ALPQRJRRQ1 vs LM60440ARPKR |
LM62440BLPQRJRRQ1 | Texas Instruments | Check for Price | Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | LM62440ALPQRJRRQ1 vs LM62440BLPQRJRRQ1 |