There are no models available for this part yet.
Overview of LM6211MF by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM6211MF/NOPB | Texas Instruments | Low Noise, RRO Operational Amplifier with CMOS Input and 24V Operation 5-SOT-23 -40 to 125 | |
LM6211MFX/NOPB | Texas Instruments | Low Noise, RRO Operational Amplifier with CMOS Input and 24V Operation 5-SOT-23 -40 to 125 | |
LM6211MF | Texas Instruments | Low Noise, RRO Operational Amplifier with CMOS Input and 24V Operation 5-SOT-23 -40 to 125 |
CAD Models for LM6211MF by National Semiconductor Corporation
Part Data Attributes for LM6211MF by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Bias Current-Max (IIB) @25C
|
0.000025 µA
|
Common-mode Reject Ratio-Nom
|
98 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2800 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-12.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Slew Rate-Nom
|
5.5 V/us
|
Supply Current-Max
|
1.4 mA
|
Supply Voltage Limit-Max
|
12.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
17000
|
Voltage Gain-Min
|
7070
|
Wideband
|
NO
|
Width
|
1.6 mm
|
Alternate Parts for LM6211MF
This table gives cross-reference parts and alternative options found for LM6211MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6211MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6211MFX/NOPB | IC OP-AMP, 2800 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LM6211MF vs LM6211MFX/NOPB |
LM6211MF/NOPB | IC OP-AMP, 2800 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LM6211MF vs LM6211MF/NOPB |
LM6211MFX | IC OP-AMP, 2800 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LM6211MF vs LM6211MFX |
Related Parts for LM6211MF
-
LM6211MFXOperational Amplifiers
-
MK10FX512VLQ12Microcontrollers
-
LM57BISD-5Other Analog ICs
-
LM2678SD-3.3Switching Regulator or Controllers
-
ADS7866IDBVRAnalog to Digital Converters
-
74HCT4066DMultiplexers or Switches
-
SI4925DY-T1-E3Power Field-Effect Transistors
-
LTC4110EUHFPower Management Circuits
-
LM5104MPeripheral Drivers