Part Details for LM6172AMJFQML by Texas Instruments
Results Overview of LM6172AMJFQML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM6172AMJFQML
LM6172AMJFQML CAD Models
LM6172AMJFQML Part Data Attributes
|
LM6172AMJFQML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6172AMJFQML
Texas Instruments
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for LM6172AMJFQML
This table gives cross-reference parts and alternative options found for LM6172AMJFQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6172AMJFQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962F9560401QPX | Texas Instruments | Check for Price | 2 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, DIP-8 | LM6172AMJFQML vs 5962F9560401QPX |
5962-9560401VPA | Texas Instruments | Check for Price | 2 CHANNEL, VIDEO AMPLIFIER, CDIP8, CERAMIC, MO-036AA, DIP-8 | LM6172AMJFQML vs 5962-9560401VPA |
LM6172IN | Texas Instruments | Check for Price | 2 CHANNEL, VIDEO AMPLIFIER, PDIP8, 0.300 INCH, DIP-8 | LM6172AMJFQML vs LM6172IN |
LM6172AMJFQML Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using decoupling capacitors close to the device.
-
The choice of output filter components depends on the specific application requirements, such as the desired cutoff frequency, impedance, and attenuation. TI provides a filter design tool and application notes to help with component selection.
-
The maximum power dissipation of the LM6172AMJFQML is dependent on the operating conditions, such as supply voltage, output current, and ambient temperature. Refer to the thermal characteristics section in the datasheet for more information.
-
The LM6172AMJFQML is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. Consult the datasheet and application notes for guidance on high-temperature operation.
-
Follow general EMC design guidelines, such as using shielding, filtering, and grounding techniques. TI also provides application notes and design guides to help with EMC compliance.