Part Details for LM6152ACM by National Semiconductor Corporation
Overview of LM6152ACM by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM6152ACM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM6152ACM-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2457 In Stock |
|
$4.7900 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 8 |
|
$4.6350 / $9.2700 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 154 |
|
$4.1255 / $6.6900 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 72 |
|
$5.7165 / $9.2700 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 5 |
|
$6.9263 / $9.4449 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 32 |
|
$8.3250 / $13.5000 | Buy Now |
|
Rochester Electronics | LM6152 Dual and Quad Channel (LM6154) 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2457 |
|
$4.1200 / $4.8400 | Buy Now |
Part Details for LM6152ACM
LM6152ACM CAD Models
LM6152ACM Part Data Attributes:
|
LM6152ACM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM6152ACM
National Semiconductor Corporation
IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.98 µA | |
Bias Current-Max (IIB) @25C | 0.98 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 75000 | |
Voltage Gain-Min | 50000 | |
Wideband | YES | |
Width | 3.899 mm |
Alternate Parts for LM6152ACM
This table gives cross-reference parts and alternative options found for LM6152ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6152ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6152ACMX/NOPB | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6152ACM vs LM6152ACMX/NOPB |
LM6152ACM/NOPB | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6152ACM vs LM6152ACM/NOPB |