Part Details for LM614CWM/NOPB by Texas Instruments
Overview of LM614CWM/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM614CWM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC OPAMP GP 800KHZ 16SOIC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5390 |
|
$1.3900 / $1.6300 | Buy Now |
Part Details for LM614CWM/NOPB
LM614CWM/NOPB CAD Models
LM614CWM/NOPB Part Data Attributes
|
LM614CWM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM614CWM/NOPB
Texas Instruments
Quad Operational Amplifier and Adjustable Reference 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 1.07 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 520 | |
Voltage Gain-Min | 40000 | |
Width | 7.5 mm |
Alternate Parts for LM614CWM/NOPB
This table gives cross-reference parts and alternative options found for LM614CWM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM614CWM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM614CWMX/NOPB | Texas Instruments | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 0.52MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | LM614CWM/NOPB vs LM614CWMX/NOPB |
LM614IWM | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | LM614CWM/NOPB vs LM614IWM |
LM614IWMX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | LM614CWM/NOPB vs LM614IWMX/NOPB |
LM614IWMX | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | LM614CWM/NOPB vs LM614IWMX |
LM614IWM/NOPB | Texas Instruments | Check for Price | Quad Operational Amplifier and Adjustable Reference 16-SOIC 0 to 70 | LM614CWM/NOPB vs LM614IWM/NOPB |
LM614IWM/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | LM614CWM/NOPB vs LM614IWM/NOPB |