There are no models available for this part yet.
Overview of LM6142AMJ-QML by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM6142AMJ-QML by Rochester Electronics LLC
Part Data Attributes for LM6142AMJ-QML by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.526 µA
|
Common-mode Reject Ratio-Nom
|
84 dB
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
MIL-38535-Q
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
15 V/us
|
Supply Voltage Limit-Max
|
35 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Dose
|
MIL-38535-Q V
|
Unity Gain BW-Nom
|
6000
|
Width
|
7.62 mm
|
Alternate Parts for LM6142AMJ-QML
This table gives cross-reference parts and alternative options found for LM6142AMJ-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6142AMJ-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9550301QPA | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6142AMJ-QML vs 5962-9550301QPA |
LM6142BIN/NOPB | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6142AMJ-QML vs LM6142BIN/NOPB |
LM6142AMJ-MLS | DUAL OP-AMP, CDIP8, CERDIP-8 | Texas Instruments | LM6142AMJ-QML vs LM6142AMJ-MLS |
LM6142AMJ-MLS/NOPB | DUAL OP-AMP, CDIP8, CERDIP-8 | Texas Instruments | LM6142AMJ-QML vs LM6142AMJ-MLS/NOPB |
5962-9550301QPX | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6142AMJ-QML vs 5962-9550301QPX |