-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM6142AIMX/NOPB | Texas Instruments | Dual High Speed/Low Power 17 MHz Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 85 | |
LM6142AIMX | Texas Instruments | Dual High Speed/Low Power 17 MHz Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM6142 Dual High Speed/Low Power 17 MHz Rail-to-Rail I/O Operational Amplifier RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 75000 |
|
$4.6900 / $5.5100 | Buy Now |
|
Win Source Electronics | 17 MHz Rail-to-Rail Input-Output Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC | 1540 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6142AIMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6142AIMX
Texas Instruments
Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.526 µA | |
Bias Current-Max (IIB) @25C | 0.28 µA | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 13 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 33000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM6142AIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6142AIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6142AIMX/NOPB | Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6142AIMX vs LM6142AIMX/NOPB |
LM6142AIM | Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6142AIMX vs LM6142AIM |
LM6142AIM | DUAL OP-AMP, 1800uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LM6142AIMX vs LM6142AIM |
LM6142AIM/NOPB | Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6142AIMX vs LM6142AIM/NOPB |