Part Details for LM613AMJ/883 by National Semiconductor Corporation
Overview of LM613AMJ/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM613AMJ/883
LM613AMJ/883 CAD Models
LM613AMJ/883 Part Data Attributes:
|
LM613AMJ/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM613AMJ/883
National Semiconductor Corporation
IC DUAL OP-AMP, 3500 uV OFFSET-MAX, CDIP16, CERDIP-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.45 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 40000 | |
Width | 7.62 mm |
Alternate Parts for LM613AMJ/883
This table gives cross-reference parts and alternative options found for LM613AMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM613AMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9300301MEX | DUAL OP-AMP, 6000uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM613AMJ/883 vs 5962-9300301MEX |
LM613AIN | DUAL OP-AMP, 3500uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM613AMJ/883 vs LM613AIN |
5962-9300301MEA | DUAL OP-AMP, 6000uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM613AMJ/883 vs 5962-9300301MEA |
LM613AMN | IC OP-AMP, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | LM613AMJ/883 vs LM613AMN |
LM613AIN | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | LM613AMJ/883 vs LM613AIN |
LM613AMN | OP-AMP, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM613AMJ/883 vs LM613AMN |