Part Details for LM613AIN by National Semiconductor Corporation
Overview of LM613AIN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM613AIN
LM613AIN CAD Models
LM613AIN Part Data Attributes
|
LM613AIN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM613AIN
National Semiconductor Corporation
IC DUAL OP-AMP, 3500 uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.45 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 40000 | |
Width | 7.62 mm |
Alternate Parts for LM613AIN
This table gives cross-reference parts and alternative options found for LM613AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM613AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM613AMN | IC OP-AMP, PDIP16, PLASTIC, DIP-16, Operational Amplifier | National Semiconductor Corporation | LM613AIN vs LM613AMN |
LM613AMJ/883 | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, CDIP16, CERDIP-16, Operational Amplifier | National Semiconductor Corporation | LM613AIN vs LM613AMJ/883 |
5962-9300301MEA | DUAL OP-AMP, 6000uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM613AIN vs 5962-9300301MEA |
LM613AIN | DUAL OP-AMP, 3500uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM613AIN vs LM613AIN |
5962-9300301MEX | DUAL OP-AMP, 6000uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM613AIN vs 5962-9300301MEX |
LM613AMN | OP-AMP, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM613AIN vs LM613AMN |