Part Details for LM604ACM by National Semiconductor Corporation
Overview of LM604ACM by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM604ACM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM604ACM-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 20SOP Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
340 In Stock |
|
$4.1600 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 20 Pin, Plastic, SOP | 24 |
|
$4.0163 / $8.0325 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 340 |
|
$3.5700 / $4.2000 | Buy Now |
Part Details for LM604ACM
LM604ACM CAD Models
LM604ACM Part Data Attributes:
|
LM604ACM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM604ACM
National Semiconductor Corporation
IC OP-AMP, 1000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 7000 | |
Voltage Gain-Min | 50000 | |
Width | 7.5 mm |
Alternate Parts for LM604ACM
This table gives cross-reference parts and alternative options found for LM604ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM604ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM604ACM | OP-AMP, 1000uV OFFSET-MAX, 7MHz BAND WIDTH, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | LM604ACM vs LM604ACM |
LM604ACM | OP-AMP, 1000uV OFFSET-MAX, 7MHz BAND WIDTH, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Rochester Electronics LLC | LM604ACM vs LM604ACM |