Part Details for LM57CISD-10/NOPB by National Semiconductor Corporation
Overview of LM57CISD-10/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LM57CISD-10/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM57CISD-10/NOPB-ND
|
DigiKey | LM57 - TEMPERATURE SENSOR WITH R Min Qty: 263 Container: Bulk MARKETPLACE PRODUCT |
1760 In Stock |
|
$1.1400 | Buy Now |
|
Rochester Electronics | LM57 - Temperature Sensor with Resistor-Programmable Temperature Switch RoHS: Compliant Status: Active Min Qty: 1 | 25376 |
|
$0.9793 / $1.1500 | Buy Now |
Part Details for LM57CISD-10/NOPB
LM57CISD-10/NOPB CAD Models
LM57CISD-10/NOPB Part Data Attributes
|
LM57CISD-10/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM57CISD-10/NOPB
National Semiconductor Corporation
Sensor/Transducer, 8 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.028 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |