Part Details for LM57BISD-10/NOPB by Texas Instruments
Overview of LM57BISD-10/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LM57BISD-10/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07282520
|
Arrow Electronics | Temperature Sensor Analog 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2130 Container: Cut Strips | Americas - 324 |
|
$1.1393 / $1.8438 | Buy Now |
DISTI #
58780698
|
Verical | Temperature Sensor Analog 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2130 | Americas - 324 |
|
$1.1393 / $1.8438 | Buy Now |
|
Rochester Electronics | LM57 - Temperature Sensor with Resistor-Programmable Temperature Switch RoHS: Compliant Status: Active Min Qty: 1 | 215 |
|
$1.1400 / $1.3400 | Buy Now |
|
Ameya Holding Limited | IC PROG TEMP SWITCH SENSOR 8WSON | 1000 |
|
RFQ |
Part Details for LM57BISD-10/NOPB
LM57BISD-10/NOPB CAD Models
LM57BISD-10/NOPB Part Data Attributes:
|
LM57BISD-10/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM57BISD-10/NOPB
Texas Instruments
±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-WSON -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 2.50 X 2.50 MM, GREEN, WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.028 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |