Part Details for LM565H by Texas Instruments
Overview of LM565H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for LM565H
LM565H CAD Models
LM565H Part Data Attributes
|
LM565H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM565H
Texas Instruments
PHASE LOCKED LOOP, MBCY10, METAL CAN, TO-5, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-5 | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | O-MBCY-W10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Current-Max (Isup) | 12.5 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM565H
This table gives cross-reference parts and alternative options found for LM565H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM565H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM565H | IC PHASE LOCKED LOOP, MBCY10, METAL CAN, TO-5, 10 PIN, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LM565H vs LM565H |
LM565H/883B | IC PHASE LOCKED LOOP, MBCY10, METAL CAN, TO-5, 10 PIN, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LM565H vs LM565H/883B |
LM565H/883C | IC,PHASE-LOCKED LOOP,BIPOLAR,CAN,10PIN,METAL | National Semiconductor Corporation | LM565H vs LM565H/883C |
LM565H/883C | IC,PHASE-LOCKED LOOP,BIPOLAR,CAN,10PIN,METAL | Texas Instruments | LM565H vs LM565H/883C |