Part Details for LM5576MH/NOPB by National Semiconductor Corporation
Overview of LM5576MH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5576MH/NOPB | Texas Instruments | 6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125 | |
LM5576MHX/NOPB | Texas Instruments | 6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LM5576MH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 331 |
|
RFQ | ||
|
Quest Components | 3 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20 | 239 |
|
$5.0861 / $9.2475 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20 | 36 |
|
$8.7154 / $14.1330 | Buy Now |
Part Details for LM5576MH/NOPB
LM5576MH/NOPB CAD Models
LM5576MH/NOPB Part Data Attributes
|
LM5576MH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5576MH/NOPB
National Semiconductor Corporation
IC 3 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 545 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM5576MH/NOPB
This table gives cross-reference parts and alternative options found for LM5576MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5576MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5576MHX | SIMPLE SWITCHER® 6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM5576MH/NOPB vs LM5576MHX |
LM5576MH/NOPB | 6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM5576MH/NOPB vs LM5576MH/NOPB |
LM5576MH | 6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM5576MH/NOPB vs LM5576MH |
LM5576MH | IC 3 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5576MH/NOPB vs LM5576MH |
LM5576MHX | IC 3 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5576MH/NOPB vs LM5576MHX |