Part Details for LM556J by National Semiconductor Corporation
Overview of LM556J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM556J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for LM556J
LM556J CAD Models
LM556J Part Data Attributes
|
LM556J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM556J
National Semiconductor Corporation
IC DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | RECTANGULAR | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM556J
This table gives cross-reference parts and alternative options found for LM556J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM556J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | LM556J vs SE556-1CF |
LM556J-MIL | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERDIP-14 | Texas Instruments | LM556J vs LM556J-MIL |
LM556J | DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM556J vs LM556J |
SA556J | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM556J vs SA556J |
ICM7556MJD | Analog Waveform Generation Function | Renesas Electronics Corporation | LM556J vs ICM7556MJD |
SA556N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | LM556J vs SA556N |
LM556CJ | DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM556J vs LM556CJ |
SE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | LM556J vs SE556F |
MC3456P | DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14 | onsemi | LM556J vs MC3456P |
5962-8950302CA | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | Texas Instruments | LM556J vs 5962-8950302CA |