Part Details for LM53625MQRNLTQ1 by Texas Instruments
Overview of LM53625MQRNLTQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM53625MQRNLTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM53625MQRNLTQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 22VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
595-LM53625MQRNLTQ1
|
Mouser Electronics | Switching Voltage Regulators 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 RoHS: Compliant | 2745 |
|
$3.4600 / $6.4800 | Buy Now |
|
Ameya Holding Limited | 34576 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 2.5A 22VQFN | 2480 |
|
$65.9420 / $81.1600 | Buy Now |
Part Details for LM53625MQRNLTQ1
LM53625MQRNLTQ1 CAD Models
LM53625MQRNLTQ1 Part Data Attributes:
|
LM53625MQRNLTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53625MQRNLTQ1
Texas Instruments
2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 3.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM53625MQRNLTQ1
This table gives cross-reference parts and alternative options found for LM53625MQRNLTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53625MQRNLTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3372HUK#PBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625MQRNLTQ1 vs LTC3372HUK#PBF |
LM53625LQRNLTQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625MQRNLTQ1 vs LM53625LQRNLTQ1 |
LM53625NQRNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625MQRNLTQ1 vs LM53625NQRNLRQ1 |
MAX20002ATPA/V+ | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LM53625MQRNLTQ1 vs MAX20002ATPA/V+ |
LTC3372EUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625MQRNLTQ1 vs LTC3372EUK#TRPBF |
LTC3372HUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625MQRNLTQ1 vs LTC3372HUK#TRPBF |
LTC3372EUK#PBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625MQRNLTQ1 vs LTC3372EUK#PBF |
LM53625NQRNLTQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625MQRNLTQ1 vs LM53625NQRNLTQ1 |
LTC3372IUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625MQRNLTQ1 vs LTC3372IUK#TRPBF |
LM53625AQRNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625MQRNLTQ1 vs LM53625AQRNLRQ1 |