Part Details for LM53625LQRNLTQ1 by Texas Instruments
Overview of LM53625LQRNLTQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM53625LQRNLTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44233-1-ND
|
DigiKey | IC REG BUCK 5V 2.5A 22VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1750 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
595-LM53625LQRNLTQ1
|
Mouser Electronics | Switching Voltage Regulators 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$3.4200 / $6.4800 | Order Now |
|
Ameya Holding Limited | 24699 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK 5V 2.5A SYNC 22VQFN | 25000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 5V 2.5A SYNC 22VQFN | 3480 |
|
$20.7250 / $31.0870 | Buy Now |
Part Details for LM53625LQRNLTQ1
LM53625LQRNLTQ1 CAD Models
LM53625LQRNLTQ1 Part Data Attributes
|
LM53625LQRNLTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53625LQRNLTQ1
Texas Instruments
2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM53625LQRNLTQ1
This table gives cross-reference parts and alternative options found for LM53625LQRNLTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53625LQRNLTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3372HUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625LQRNLTQ1 vs LTC3372HUK#TRPBF |
LM53625MQRNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625LQRNLTQ1 vs LM53625MQRNLRQ1 |
LTC3372IUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625LQRNLTQ1 vs LTC3372IUK#TRPBF |
MAX20002ATPA/V+ | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LM53625LQRNLTQ1 vs MAX20002ATPA/V+ |
LM53625MQRNLTQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625LQRNLTQ1 vs LM53625MQRNLTQ1 |
LM53625NQRNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625LQRNLTQ1 vs LM53625NQRNLRQ1 |
LTC3372EUK#PBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625LQRNLTQ1 vs LTC3372EUK#PBF |
LM53625AQRNLTQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625LQRNLTQ1 vs LM53625AQRNLTQ1 |
LTC3372HUK#PBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LM53625LQRNLTQ1 vs LTC3372HUK#PBF |
LM53625AQRNLRQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625LQRNLTQ1 vs LM53625AQRNLRQ1 |