Part Details for LM53625LQRNLRQ1 by Texas Instruments
Overview of LM53625LQRNLRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM53625LQRNLRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM53625LQRNLRQ1-ND
|
DigiKey | IC REG BUCK 5V 2.5A 22VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$2.7833 | Buy Now |
DISTI #
595-LM53625LQRNLRQ1
|
Mouser Electronics | Switching Voltage Regulators 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Ameya Holding Limited | 11464 |
|
RFQ | ||
|
LCSC | VQFN-22(4x5) DC-DC Converters ROHS | 5 |
|
$8.0736 / $8.3645 | Buy Now |
|
Win Source Electronics | IC REG BUCK 5V 2.5A 22VQFN / Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 22-VFQFN | 20373 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for LM53625LQRNLRQ1
LM53625LQRNLRQ1 CAD Models
LM53625LQRNLRQ1 Part Data Attributes
|
LM53625LQRNLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53625LQRNLRQ1
Texas Instruments
2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-15 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM53625LQRNLRQ1
This table gives cross-reference parts and alternative options found for LM53625LQRNLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53625LQRNLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM53625LQRNLTQ1 | 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | LM53625LQRNLRQ1 vs LM53625LQRNLTQ1 |