-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 3.5-V to 36-V, wide VIN, synchronous 2.1-MHz step-down converter 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM53603AMPWPT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM53603AMPWPT | Texas Instruments | 3A, 3.5V-to-36V, Wide-Vin, Synchronous 2.1MHz Step-Down Converter 16-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45234-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
576 In Stock |
|
$3.0036 / $5.3800 | Buy Now |
DISTI #
595-LM53603AMPWPT
|
Mouser Electronics | Switching Voltage Regulators 3A 3.5V-to-36V Sync StepDown Conv A 595-LM53603AMPWPR RoHS: Compliant | 160 |
|
$3.0000 / $5.3800 | Buy Now |
DISTI #
LM53603AMPWPT
|
TME | PMIC, DC/DC converter, Uin: 3.5÷36VDC, Uout: 3.3÷10VDC, 3A, SMD Min Qty: 1 | 0 |
|
$3.7500 / $5.2500 | RFQ |
|
Ameya Holding Limited | 26944 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 5666 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM53603AMPWPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53603AMPWPT
Texas Instruments
3-A, 3.5-V to 36-V, wide VIN, synchronous 2.1-MHz step-down converter 16-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; OUTPUT IN ADJUSTABLE MODE IS 3.3V TO 10V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM53603AMPWPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53603AMPWPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM53603AMPWPR | Texas Instruments | $2.2803 | 3-A, 3.5-V to 36-V, wide VIN, synchronous 2.1-MHz step-down converter 16-HTSSOP -40 to 125 | LM53603AMPWPT vs LM53603AMPWPR |