There are no models available for this part yet.
Overview of LM53603AMPWPR by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM53603AMPWPR | Texas Instruments | 3A, 3.5V-to-36V, Wide-Vin, Synchronous 2.1MHz Step-Down Converter 16-HTSSOP -40 to 125 |
CAD Models for LM53603AMPWPR by PennEngineering (PEM)
Related Parts for LM53603AMPWPR
-
STM32F429IIT6Microcontrollers
-
LM53603AMPWPTSwitching Regulator or Controllers
-
ISO7740FDBQROther Analog ICs
-
UCD90120ARGCRPower Management Circuits
-
BSZ123N08NS3GPower Field-Effect Transistors
-
VNI4140KPeripheral Drivers
-
AD7763BSVZAnalog to Digital Converters
-
XC7A35T-2FGG484IField Programmable Gate Arrays
-
LM321SN3T1GOperational Amplifiers