-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.5-V to 36-V, 3-A synchronous step-down converter 16-HTSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49739-1-ND
|
DigiKey | IC REG BUCK 5V 3A 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2790 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
595-LM536035QPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3.5-V to 36-V, 3-A synchronous step-down converter 16-HTSSOP -40 to 150 RoHS: Compliant | 5149 |
|
$2.8400 / $5.6900 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG BUCK 5V 3A SYNC 16HTSSOP | 4420 |
|
RFQ | |
|
LCSC | Step-down type Fixed 3.9V36V 3A 5V HTSSOP(PWP)-16 DC-DC Converters ROHS | 10 |
|
$5.9326 / $6.2770 | Buy Now |
|
Win Source Electronics | IC REG BUCK 5V 3A 16HTSSOP / Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) | 54404 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM536035QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM536035QPWPRQ1
Texas Instruments
Automotive 3.5-V to 36-V, 3-A synchronous step-down converter 16-HTSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPTS IN PFM CONTROL TECH, ALSO AVLB VOUT = 5V, ALSO OPTS IN ADJ MODE FROM 3.3 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM536035QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM536035QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM536035QPWPTQ1 | Automotive 3.5-V to 36-V, 3-A synchronous step-down converter 16-HTSSOP -40 to 150 | Texas Instruments | LM536035QPWPRQ1 vs LM536035QPWPTQ1 |