There are no models available for this part yet.
Overview of LM53602AMPWPR by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM53602AMPWPR | Texas Instruments | 2A, 3.5V-to-36V, Wide-Vin, Synchronous 2.1MHz Step-Down Converter 16-HTSSOP -40 to 125 |
CAD Models for LM53602AMPWPR by PennEngineering (PEM)
Related Parts for LM53602AMPWPR
-
STM8AF6246UDYMicrocontrollers
-
LM53602AQPWPRQ1Switching Regulator or Controllers
-
TPIC7218QPFPRQ1Other Analog ICs
-
TPS3700DDCRPower Management Circuits
-
PML260SNPower Field-Effect Transistors
-
VNH5050ATR-EPeripheral Drivers
-
ADS1258IRTCRAnalog to Digital Converters
-
5CSXFC6D6F31I7NField Programmable Gate Arrays
-
LMV324LIDTOperational Amplifiers