Part Details for LM53600LQDSXRQ1 by Texas Instruments
Overview of LM53600LQDSXRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM53600LQDSXRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM53600LQDSXRQ1-ND
|
DigiKey | IC REG BUCK 5V 650MA 10WSON Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4569 | Buy Now |
DISTI #
595-LM53600LQDSXRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 RoHS: Compliant | 0 |
|
$2.4500 / $4.9000 | Order Now |
|
Rochester Electronics | LM53600-Q1 - 3.5V to 36V, 650mA Synchronous 2.1MHz Step-Down Converter for Automotive Applications RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$2.7700 / $3.2600 | Buy Now |
|
Ameya Holding Limited | 6002 |
|
RFQ |
Part Details for LM53600LQDSXRQ1
LM53600LQDSXRQ1 CAD Models
LM53600LQDSXRQ1 Part Data Attributes:
|
LM53600LQDSXRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53600LQDSXRQ1
Texas Instruments
Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM53600LQDSXRQ1
This table gives cross-reference parts and alternative options found for LM53600LQDSXRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53600LQDSXRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS560430YDBVR | SIMPLE SWITCHER® 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 -40 to 125 | Texas Instruments | LM53600LQDSXRQ1 vs TPS560430YDBVR |
MP2451DT-Z | Switching Regulator, Current-mode, 0.85A, 2400kHz Switching Freq-Max, PDSO6, MO-193AB, SOT23, 6 PIN | Monolithic Power Systems | LM53600LQDSXRQ1 vs MP2451DT-Z |
LMR34206FSC5RNXRQ1 | 4.2-V to 42-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | LM53600LQDSXRQ1 vs LMR34206FSC5RNXRQ1 |
LTM8029EY#PBF | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LM53600LQDSXRQ1 vs LTM8029EY#PBF |
LM43600QPWPTQ1 | Automotive Qualified 3.5V to 36V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM53600LQDSXRQ1 vs LM43600QPWPTQ1 |
LM43600AQPWPRQ1 | Automotive Qualified 3.5V to 36V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM53600LQDSXRQ1 vs LM43600AQPWPRQ1 |
LTM8029MPY#PBF | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LM53600LQDSXRQ1 vs LTM8029MPY#PBF |
LM53600NQDSXTQ1 | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LM53600LQDSXRQ1 vs LM53600NQDSXTQ1 |
LMR14006XDDCR | SIMPLE SWITCHER® 4-V to 40-V, 600-mA step-down converter with Low Iq 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM53600LQDSXRQ1 vs LMR14006XDDCR |
MP2457GJ | Switching Regulator, | Monolithic Power Systems | LM53600LQDSXRQ1 vs MP2457GJ |