Part Details for LM536005QDSXRQ1 by Texas Instruments
Results Overview of LM536005QDSXRQ1 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM536005QDSXRQ1 Information
LM536005QDSXRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM536005QDSXRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM536005QDSXRQ1-ND
|
DigiKey | IC REG BUCK 5V 650MA 10WSON Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4727 | Buy Now |
DISTI #
595-LM536005QDSXRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3.5-V to 36-V 650-mA synchro A 595-LM536005QDSXTQ1 RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
Quest Components | 400 |
|
$4.9500 / $9.0000 | Buy Now | |
|
Ameya Holding Limited | 12582 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 86087 |
|
RFQ | |
|
ComSIT USA | Switching Regulator, Current-mode, 0.65A, 2400kHz Switching Freq-Max, PDSO10 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 12707 |
|
RFQ |
Part Details for LM536005QDSXRQ1
LM536005QDSXRQ1 CAD Models
LM536005QDSXRQ1 Part Data Attributes
|
LM536005QDSXRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM536005QDSXRQ1
Texas Instruments
Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |