Part Details for LM530-0654 by LM Technologies
Overview of LM530-0654 by LM Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J20654NP#G3 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
RJK0654DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 8.3Mohm Lfpak | |
10065490-350LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for LM530-0654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0159
|
Newark | Evaluation Board, Bluetooth, Silicon Manufacturer:Lm Technologies, Silicon Core Number:Lm530, Kit Application Type:Wireless Connectivity, Application Sub Type:Bluetooth, Kit Contents:Lm530 Evaluation Board, Lm930 Bluetooth Low Energyrohs Compliant: Yes |Lm Technologies LM530-0654 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$473.8900 | Buy Now |
Part Details for LM530-0654
LM530-0654 CAD Models
LM530-0654 Part Data Attributes
|
LM530-0654
LM Technologies
Buy Now
|
Compare Parts:
LM530-0654
LM Technologies
|
Samacsys Manufacturer | LM TECHNOLOGIES |