Part Details for LM53-3S50 by Flowline Inc
Overview of LM53-3S50 by Flowline Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM536023QPWPRQ1 | Texas Instruments | 3.5 to 36Vin, 2 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 | |
LM53603AQPWPRQ1 | Texas Instruments | 3.5 to 36Vin, 3 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 | |
LM53600NQDSXTQ1 | Texas Instruments | 3.5V to 36V, 650mA Synchronous 2.1MHz Step-Down Converter for Automotive Applications 10-WSON -40 to 150 |
Price & Stock for LM53-3S50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70406697
|
RS | EchoPulse Installation Fitting, 3-in. ANSI Flange, Stainless Steel | Flowline LM53-3S50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$295.6000 / $321.3000 | RFQ |