-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiphase bidirectional current controller, AEC-Q100 qualified 48-HTQFP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45255-1-ND
|
DigiKey | BI DIRECTIONAL 48V TO 12V CURREN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$8.8031 / $12.7500 | Buy Now |
DISTI #
595-LM5170QPHPTQ1
|
Mouser Electronics | Switching Controllers Multiphase bidirectional current controller, AEC-Q100 qualified 48-HTQFP -40 to 150 RoHS: Compliant | 655 |
|
$8.8000 / $12.7400 | Buy Now |
|
Ameya Holding Limited | 1442 |
|
RFQ | ||
|
Win Source Electronics | BI DIRECTIONAL 48V TO 12V CURREN | 36263 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5170QPHPTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5170QPHPTQ1
Texas Instruments
Multiphase bidirectional current controller, AEC-Q100 qualified 48-HTQFP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-12 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 85 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 85 V | |
Output Voltage-Min | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |