-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiphase bidirectional current controller, AEC-Q100 qualified 48-HTQFP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5170QPHPRQ1-ND
|
DigiKey | LM5170QPHPRQ1 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9046 | Buy Now |
DISTI #
595-LM5170QPHPRQ1
|
Mouser Electronics | Switching Controllers Multiphase bidirectional current controller, AEC-Q100 qualified 48-HTQFP -40 to 150 RoHS: Compliant | 0 |
|
$6.9100 / $10.9000 | Order Now |
|
Bristol Electronics | 1672 |
|
RFQ | ||
|
Ameya Holding Limited | 4556 |
|
RFQ | ||
|
Chip1Cloud | LM5170QPHPRQ1 | 1050 |
|
RFQ | |
|
LCSC | Buck-boost type 3.5V42V HTQFP-48(7x7) DC-DC Converters ROHS | 60 |
|
$6.5669 / $8.8791 | Buy Now |
|
Win Source Electronics | LM5170QPHPRQ1 | 36163 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5170QPHPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5170QPHPRQ1
Texas Instruments
Multiphase bidirectional current controller, AEC-Q100 qualified 48-HTQFP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-12 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 85 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 85 V | |
Output Voltage-Min | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LM5170QPHPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5170QPHPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5170PHPR | Multiphase bidirectional current controller 48-HTQFP -40 to 125 | Texas Instruments | LM5170QPHPRQ1 vs LM5170PHPR |
LM5170QPHPTQ1 | Multiphase bidirectional current controller, AEC-Q100 qualified 48-HTQFP -40 to 150 | Texas Instruments | LM5170QPHPRQ1 vs LM5170QPHPTQ1 |
LM5170PHPT | Multiphase bidirectional current controller 48-HTQFP -40 to 125 | Texas Instruments | LM5170QPHPRQ1 vs LM5170PHPT |