-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5166XDRCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47662-1-ND
|
DigiKey | IC REG BUCK 5V 500MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8938 In Stock |
|
$1.9096 / $3.5700 | Buy Now |
DISTI #
595-LM5166XDRCR
|
Mouser Electronics | Switching Voltage Regulators 3V-65V Input 500mA Synchronous Buck Con A 595-LM5166XDRCT RoHS: Compliant | 8114 |
|
$1.8000 / $3.5700 | Buy Now |
|
LCSC | Step-down type 3V65V 500mA VSON-10-EP(3x3) DC-DC Converters ROHS | 1 |
|
$1.9913 / $3.1713 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7089 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 5V 500MA 10VSON / Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 10-VFDFN ... more | 37954 |
|
$1.9959 / $2.9938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5166XDRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5166XDRCR
Texas Instruments
3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 65 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5166XDRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5166XDRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5166XDRCT | Texas Instruments | $2.1980 | 3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150 | LM5166XDRCR vs LM5166XDRCT |
MP8854GL | Monolithic Power Systems | Check for Price | Switching Regulator, | LM5166XDRCR vs MP8854GL |
O9039A387IZWSTQ1 | Texas Instruments | Check for Price | Automotive 3.135-V to 5.25-V, 7 buck & 6-LDO PMIC for ARM Cortex-A15 processors 169-NFBGA -40 to 85 | LM5166XDRCR vs O9039A387IZWSTQ1 |
MP8854GL-Z | Monolithic Power Systems | Check for Price | Switching Regulator, | LM5166XDRCR vs MP8854GL-Z |
LM5166YDRCR | Texas Instruments | $2.5550 | 3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150 | LM5166XDRCR vs LM5166YDRCR |
LM5166YDRCT | Texas Instruments | $2.3590 | 3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150 | LM5166XDRCR vs LM5166YDRCT |
LM5166DRCT | Texas Instruments | $2.1980 | 3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150 | LM5166XDRCR vs LM5166DRCT |
LM5166DRCR | Texas Instruments | Check for Price | 3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150 | LM5166XDRCR vs LM5166DRCR |