-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5165XDRCT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5165XDRCT | Texas Instruments | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON 0 to 0 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008194RL
|
Farnell | DC/DC CONV, AEC-Q100, SYNC BUCK, VSON-10 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 4 |
|
$3.8390 / $4.1622 | Buy Now |
DISTI #
3008194
|
Farnell | DC/DC CONV, AEC-Q100, SYNC BUCK, VSON-10 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 4 |
|
$3.8390 / $4.7955 | Buy Now |
DISTI #
296-44068-1-ND
|
DigiKey | IC REG BUCK 5V 150MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3695 In Stock |
|
$2.1283 / $3.9200 | Buy Now |
DISTI #
595-LM5165XDRCT
|
Mouser Electronics | Switching Voltage Regulators 3V-65V 150mA Sync B uck Converter A 595-LM5165XDRCR RoHS: Compliant | 8932 |
|
$2.0200 / $3.9200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 0.264A, 600KHZ SWITCHING FREQ-MAX, PDSO10 | 200 |
|
$2.0183 / $4.6575 | Buy Now |
|
LCSC | 3V65V 150mA VSON-10-EP(3x3) DC-DC Converters ROHS | 136 |
|
$2.1777 / $2.5343 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2866 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 5V 0.15A 10VSON | 47880 |
|
$2.0915 / $3.1372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5165XDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5165XDRCT
Texas Instruments
3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 65 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5165XDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5165XDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5165XQDRCTQ1 | Texas Instruments | $2.2466 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | LM5165XDRCT vs LM5165XQDRCTQ1 |
LM5165XQDRCRQ1 | Texas Instruments | Check for Price | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | LM5165XDRCT vs LM5165XQDRCRQ1 |
LM5165XDRCR | Texas Instruments | Check for Price | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | LM5165XDRCT vs LM5165XDRCR |
LM5165DRCR | Texas Instruments | Check for Price | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | LM5165XDRCT vs LM5165DRCR |
LM5165YQDGSRQ1 | Texas Instruments | Check for Price | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150 | LM5165XDRCT vs LM5165YQDGSRQ1 |
LM5165QDRCRQ1 | Texas Instruments | Check for Price | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | LM5165XDRCT vs LM5165QDRCRQ1 |
LM5165YQDGSTQ1 | Texas Instruments | $2.1784 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150 | LM5165XDRCT vs LM5165YQDGSTQ1 |
LM5165YQDRCRQ1 | Texas Instruments | Check for Price | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | LM5165XDRCT vs LM5165YQDRCRQ1 |
LM5165YDRCR | Texas Instruments | Check for Price | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | LM5165XDRCT vs LM5165YDRCR |
LM5165QDRCTQ1 | Texas Instruments | $2.3602 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | LM5165XDRCT vs LM5165QDRCTQ1 |