-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3553
|
Newark | Sync Buck/Flyback Conv, 1Mhz, Wson-12, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:65V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:12Pins, Output Current:1.5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5160DNTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.0800 / $6.1100 | Buy Now |
DISTI #
296-38543-1-ND
|
DigiKey | IC REG BUCK FLYBCK ADJ 2A 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
855 In Stock |
|
$2.7981 / $5.5800 | Buy Now |
DISTI #
595-LM5160DNTT
|
Mouser Electronics | Switching Voltage Regulators Wide Input 65V 1.5A Syn DC/DC Converter RoHS: Compliant | 524 |
|
$2.7300 / $5.5800 | Buy Now |
|
Ameya Holding Limited | IC REG BCK FLYBCK ISO ADJ 12WSON | 51596 |
|
RFQ | |
|
Win Source Electronics | IC REG BCK FLYBCK ISO ADJ 12WSON / Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A Automotive 12-Pin WSON EP T/R | 30000 |
|
$4.8510 / $7.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5160DNTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5160DNTT
Texas Instruments
LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5160DNTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5160DNTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5160DNT | LM5160 Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON 0 to 0 | Texas Instruments | LM5160DNTT vs LM5160DNT |
LM5160ADNTR | LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125 | Texas Instruments | LM5160DNTT vs LM5160ADNTR |
LM5160DNTR | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | Texas Instruments | LM5160DNTT vs LM5160DNTR |