-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46121-1-ND
|
DigiKey | IC REG BUCK FLYBCK ADJ 2A 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2310 In Stock |
|
$1.9684 / $4.0800 | Buy Now |
DISTI #
595-LM5160ADNTR
|
Mouser Electronics | Switching Voltage Regulators Wide Input 65V 1.5A Synch Buck RoHS: Compliant | 1713 |
|
$0.8540 / $1.9300 | Buy Now |
|
Ameya Holding Limited | IC REG BCK FLYBCK ISO ADJ 12WSON | 305054 |
|
RFQ | |
DISTI #
SMC-LM5160ADNTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 281 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 2V60V 2A 4.5V65V WSON-12-EP(4x4) DC-DC Converters ROHS | 4638 |
|
$0.7282 / $1.0699 | Buy Now |
|
Sense Electronic Company Limited | WSON12 | 1065 |
|
RFQ | |
|
Win Source Electronics | Wide Input 65V 2A Synchronous Buck / Fly-Buck Converter | IC REG BUCK FLYBCK ADJ 12WSON / Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A Automotive 12-Pin WSON EP T/R | 65000 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5160ADNTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5160ADNTR
Texas Instruments
LM5160A Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5160ADNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5160ADNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5160DNTJ | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | Texas Instruments | LM5160ADNTR vs LM5160DNTJ |
LM5160DNTT | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | Texas Instruments | LM5160ADNTR vs LM5160DNTT |
LM5160DNTR | LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125 | Texas Instruments | LM5160ADNTR vs LM5160DNTR |
LM5160DNT | LM5160 Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 12-WSON 0 to 0 | Texas Instruments | LM5160ADNTR vs LM5160DNT |