-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-65V Wide Vin, Current Mode Synchronous Boost Controller with Multiphase Capability 24-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51315-1-ND
|
DigiKey | WIDE INPUT RANGE BOOST CONTROLLE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1977 In Stock |
|
$2.3400 / $4.6600 | Buy Now |
DISTI #
595-LM5122ZPWPR
|
Mouser Electronics | Switching Controllers 3-65V Wide Vin, Current Mode Synchronous Boost Controller with Multiphase Capability 24-HTSSOP -40 to 125 RoHS: Compliant | 1319 |
|
$2.2700 / $4.6600 | Buy Now |
|
Ameya Holding Limited | 8222 |
|
RFQ | ||
|
Win Source Electronics | WIDE INPUT RANGE BOOST CONTROLLE / Wide-Input Synchronous Boost Controller With Multiple Phase Capability | 13601 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5122ZPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5122ZPWPR
Texas Instruments
3-65V Wide Vin, Current Mode Synchronous Boost Controller with Multiphase Capability 24-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE VOLTAGE FROM UPTO 100V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 100 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |