-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 75-V wide VIN, current mode non-synchronous buck-boost controller 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5118Q1MH/NOPB | Texas Instruments | Automotive Grade 3-75V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125 | |
LM5118Q1MHX/NOPB | Texas Instruments | Automotive Grade 3-75V Wide Vin, Current Mode Non-Synchronous Buck-Boost Controller 20-HTSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5118Q1MH/NOPB-ND
|
DigiKey | IC REG CTRLR BCK/BCK-BST 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
543 In Stock |
|
$4.3849 / $7.4300 | Buy Now |
DISTI #
926-LM5118Q1MH/NOPB
|
Mouser Electronics | Switching Controllers Hv Ecm Buck-Boost Controller RoHS: Compliant | 395 |
|
$4.3300 / $7.6300 | Buy Now |
|
Ameya Holding Limited | TSSOP 20/A°/Wide Voltage Range Buck-Boost Controller | 55262 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BCK/BCK-BST 20TSSOP | 24462 |
|
$2.4350 / $3.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5118Q1MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5118Q1MH/NOPB
Texas Instruments
3-V to 75-V wide VIN, current mode non-synchronous buck-boost controller 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 70 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |