There are no models available for this part yet.
Overview of LM5117QPSQE/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM5117QPSQE/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LM5117QPSQE/NOPBCT-ND
|
DigiKey | IC REG CTRLR BUCK 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
423 In Stock |
|
$3.8647 / $7.3900 | Buy Now | |
DISTI #
595-LM5117QPSQE/NOPB
|
Mouser Electronics | Switching Controllers Wide Input Range Sync Buck Cntlr RoHS: Compliant | 302 |
|
$3.5000 / $7.7200 | Buy Now |
CAD Models for LM5117QPSQE/NOPB by Texas Instruments
Part Data Attributes for LM5117QPSQE/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
WQFN-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
PROGRAMMABLE OUTPUT FROM 0.8V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
65 V
|
Input Voltage-Min
|
5.5 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Output Voltage-Max
|
62 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
750 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LM5117QPSQE/NOPB
This table gives cross-reference parts and alternative options found for LM5117QPSQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5117QPSQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5117PSQE/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117QPSQE/NOPB vs LM5117PSQE/NOPB |
LM5117PSQ/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117QPSQE/NOPB vs LM5117PSQ/NOPB |
LM5117PSQX/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117QPSQE/NOPB vs LM5117PSQX/NOPB |
LM5117QPSQE | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LM5117QPSQE/NOPB vs LM5117QPSQE |
LM5117QPSQ/NOPB | Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117QPSQE/NOPB vs LM5117QPSQ/NOPB |