-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5116MH-ND
|
DigiKey | LM5116 6-100V WIDE VIN, CURRENT Min Qty: 54 Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$5.5800 | Buy Now |
DISTI #
LM5116MH-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 146 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$6.9503 | Buy Now |
DISTI #
926-LM5116MH
|
Mouser Electronics | Switching Controllers 6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | IC REG CTRLR BUCK 20TSSOP | 194284 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5116MH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5116MH
Texas Instruments
6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.215V TO 80V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 80 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 7.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5116MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5116MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5116MHX | IC 2 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5116MH vs LM5116MHX |
LM5116MHX | 2A SWITCHING CONTROLLER, 590kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM5116MH vs LM5116MHX |
LM5116MH/NOPB | IC SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5116MH vs LM5116MH/NOPB |
LM5116MHX/NOPB | 2 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM5116MH vs LM5116MHX/NOPB |
LM5116MHX/NOPB | 6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150 | Texas Instruments | LM5116MH vs LM5116MHX/NOPB |
LM5116MH/NOPB | 6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150 | Texas Instruments | LM5116MH vs LM5116MH/NOPB |
LM5116MH | 2A SWITCHING CONTROLLER, 590kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM5116MH vs LM5116MH |