Part Details for LM5115MTCX/NOPB by National Semiconductor Corporation
Results Overview of LM5115MTCX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5115MTCX/NOPB Information
LM5115MTCX/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM5115MTCX/NOPB | Texas Instruments | 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 |
Price & Stock for LM5115MTCX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM5115 75V, Secondary Side Post Regulator/ Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 55000 |
|
$1.8900 / $2.2200 | Buy Now |
Part Details for LM5115MTCX/NOPB
LM5115MTCX/NOPB CAD Models
LM5115MTCX/NOPB Part Data Attributes
|
LM5115MTCX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5115MTCX/NOPB
National Semiconductor Corporation
IC SWITCHING CONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16, Switching Regulator or Controller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.75V TO 13.5V; ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM5115MTCX/NOPB
This table gives cross-reference parts and alternative options found for LM5115MTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5115MTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5115MTC | National Semiconductor Corporation | Check for Price | IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller | LM5115MTCX/NOPB vs LM5115MTC |
LM5115MTC/NOPB | Texas Instruments | $2.3856 | 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 | LM5115MTCX/NOPB vs LM5115MTC/NOPB |
LM5115MTCX | Texas Instruments | Check for Price | 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 | LM5115MTCX/NOPB vs LM5115MTCX |
LM5115MTCX | National Semiconductor Corporation | Check for Price | IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller | LM5115MTCX/NOPB vs LM5115MTCX |
LM5115MTC | Rochester Electronics LLC | Check for Price | 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16 | LM5115MTCX/NOPB vs LM5115MTC |
LM5115MTC | Texas Instruments | Check for Price | 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 | LM5115MTCX/NOPB vs LM5115MTC |
LM5115MTC/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHING CONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16, Switching Regulator or Controller | LM5115MTCX/NOPB vs LM5115MTC/NOPB |