Drivers And Interfaces
LM5101CSD
Description: 1A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10

Overview of LM5101CSD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Agriculture Technology Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
LM5101CSD/NOPB Texas Instruments 1A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125

CAD Models for LM5101CSD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM5101CSD by Texas Instruments

LM5101CSD
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
HVSON, SOLCC10,.16,32
Pin Count
10
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e0
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.16,32
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
14 V
Supply Voltage-Min
9 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Turn-off Time
0.056 µs
Turn-on Time
0.056 µs
Width
4 mm
Want to compare parts?
  1. LM5101CSD
    Texas Instruments
    1A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10
    VS

Alternate Parts for LM5101CSD

This table gives cross-reference parts and alternative options found for LM5101CSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101CSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5101CSDX 1A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10 Texas Instruments LM5101CSD vs LM5101CSDX
LM5101CSDX IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, LLP-10, MOSFET Driver National Semiconductor Corporation LM5101CSD vs LM5101CSDX
LM5101CSD/NOPB 1-A, 100-V half bridge gate driver with 8-V UVLO and TTL Imputs 10-WSON -40 to 125 Texas Instruments LM5101CSD vs LM5101CSD/NOPB

Related Parts for LM5101CSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5101CSD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5101CSD by Texas Instruments

Select Manufacturer
Which Manufacturer of LM5101CSD would you like to use for your alert(s)?
  • Please alert me when LM5101CSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5101CSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5101CSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5101CSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5101CSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5101CSD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: